Christmas Opening Hours and Delivery Dates here

Megatron MT76351 Flush Mount Light GX53 Steel Nan Finish 1Piece

Order Code:

09-9035

Brand: Megatron MPN: MT76351 EAN-13: 4020856763511
Qty Unit Price (Ex VAT)
1+ £12.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
42 available to back orderBack-order availability date - 15/01/2026

The Megatron MT76351 is a flush mount light designed for sleek, recessed lighting. As a GX53 steel fixture, it offers durable and modern illumination. Ideal for residential and commercial spaces, it creates a streamlined appearance.
Type Flush mount light
(Ø) 104mm
Base GX53
Dim (Ø x H) 104 mm x 43 mm
Energy efficiency rating n.rel.
Factory colour Steel
Height 43mm
IP Rating IP20
Light bulb included No
Material Iron
Number of bulbs 1
Operating Voltage 230V
Protection Class II

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot