Easter Opening Hours and Delivery Dates here
Mean Well UHP-500R-5 UHP SMPSU 5V 80A 400W fanless high efficiency

Image Representative of Range

Mean Well UHP-500R-5 UHP SMPSU 5V 80A 400W fanless high efficiency

Order Code:

05-1900

Brand: Mean Well MPN: UHP-500R-5 EAN-13: 4021087057103
Qty Unit Price (Inc VAT)
1+ £141.12
5+ £136.88
10+ £132.67
25+ £128.42
50+ £124.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/04/2026

The Mean Well UHP-500R-5 is a printed circuit board power supply unit designed for supplying 5 V DC at 80 A with a total output of 400 W. This SMPSU features screw terminals for easy installation and secure connections, ideal for applications requiring high efficiency and reliable power delivery. It is commonly used in industrial automation, telecommunications equipment, and other electronics requiring robust and consistent power supply solutions.
Output Voltage 5V DC
Output Current 80A
Power Rating 400W
Number of Outputs 1
Input Voltage 180-264VAC
Connection Screw terminal
Dimensions (L x W x H) 232 x 81 x 31 mm
Height 31mm
Length 232mm
Misc Attribute 2 closed
Misc Attribute 3 Pulsed
MTBF 168000h
Operating temperature (max.) +70°C
Operating temperature (min.) -30°C
PFC Yes
PSU features Adjustable voltage output
Type SMPSU
Width 81mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot