Easter Opening Hours and Delivery Dates here
Mean Well UHP-500-12 SMPSU 12.6V 41.7A 500.4W efficient power supply

Image Representative of Range

Mean Well UHP-500-12 SMPSU 12.6V 41.7A 500.4W efficient power supply

Order Code:

05-1894

Brand: Mean Well MPN: UHP-500-12 EAN-13: 4021087047579
Qty Unit Price (Inc VAT)
1+ £134.81
5+ £130.75
10+ £126.72
25+ £121.32
50+ £117.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/04/2026

The Mean Well UHP-500-12 is a 12.6 V DC, 41.7 A switch mode power supply unit capable of delivering 500.4 W. It features PCB mount capabilities with solder lugs and screw terminals, making it versatile for various printed circuit board applications. Typical uses include industrial automation equipment, telecommunication devices, and displays, where reliable and efficient power conversion is essential.
Output Voltage 11.4V DC
Output Current 41.7A
Power Rating 500.4W
Number of Outputs 1
Input Voltage 180-264VAC
Connection Screw terminal
Dimensions (L x W x H) 232 x 81 x 31 mm
Height 31mm
Length 232mm
Misc Attribute 2 Pulsed
Misc Attribute 3 closed
MTBF 168000h
Operating temperature (max.) +70°C
Operating temperature (min.) -20°C
PFC Yes
PSU features Adjustable voltage output
Type SMPSU
Width 81mm

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot