Christmas Opening Hours and Delivery Dates here
Mean Well TDR-960-48 TDR PSU 48V 20A 960W DIN Rail mounted input 340-550V AC

Image Representative of Range

Mean Well TDR-960-48 TDR PSU 48V 20A 960W DIN Rail mounted input 340-550V AC

Order Code:

05-1879

Brand: Mean Well MPN: TDR-960-48 EAN-13: 4021087017794
Qty Unit Price (Inc VAT)
1+ £274.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/12/2025

The Mean Well TDR-960-48 is a rail-mounted power supply unit designed for industrial applications, offering a 48 V DC output with a current rating of 20 A and a total power of 960 W. It features an enclosed design suitable for DIN rail mounting, ensuring easy integration and reliable performance in control panels. This power supply is ideal for use in machinery, automation systems, and other industrial environments requiring robust and efficient power.
Type Rail mounted PSU (DIN)
Output Voltage 48V DC
Output Current 20A
Number of Outputs 1
Power Rating 960W
Connection Screw terminal
Dim (L x W x H) 110.00 x 125.20 x 150.00 mm
Height 150.00mm
Input voltage (max.) 550V AC
Length 110.00mm
Max. output current 20A
Min. input voltage 340V AC
Misc Attribute 1 Synchronised
Number of Inputs 1
Width 125.20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot