Christmas Opening Hours and Delivery Dates here
Mean Well SGAS06E24-P1J PSU 24V 250mA 6W fixed voltage 1 pc

Mean Well SGAS06E24-P1J PSU 24V 250mA 6W fixed voltage 1 pc

Order Code:

05-1745

Brand: Mean Well MPN: SGAS06E24-P1J EAN-13: 4021087085823

Discontinued


The Mean Well SGAS06E24-P1J is a mains PSU (fixed voltage) providing a stable 24 V output with a current rating of 250 mA. It is a reliable power supply solution with a power capacity of 6 W, suitable for applications requiring consistent voltage. Typical uses include powering small electronic devices and toys that require a consistent 24 V power source.
Type Mains PSU (fixed voltage)
Output Voltage 24V
Cable Length 180cm
Dim (L x W x H) 41.5 x 30.5 x 20 mm
Height 20mm
Input voltage (max.) 264V
Length 41.5mm
Max. output current 250mA
Min. input voltage 90V
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 250mA
Power 6W
Width 30.5mm

Trustpilot