Christmas Opening Hours and Delivery Dates here

Mean Well SGA60E12-P1J SG40EA PSU 12V 5000mA 60W level VI europlug

Order Code:

05-1740

Brand: Mean Well MPN: SGA60E12-P1J EAN-13: 4021087026864

Discontinued


The Mean Well SGA60E12-P1J is a mains PSU with a fixed voltage output of 12 V DC and a current rating of 5000 mA, providing 60 W power. It is a reliable power supply designed for stabilised and consistent power delivery. Typical applications include powering various electronic devices and equipment that require a stable 12 V DC power source.
Type Mains PSU (fixed voltage)
Output Voltage 12V DC
Dim (L x W x H) 120 x 100 x 70 mm
Height 70mm
Input voltage (max.) 264V AC
Length 120mm
Max. output current 5000mA
Min. input voltage 90V AC
Misc Attribute 1 Synchronised
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 5A
Power 60W
Width 100mm

Trustpilot