Christmas Opening Hours and Delivery Dates here

Mean Well SGA60E05-P1J SG40EA PSU 5V DC 6000mA 30W Universalplug

Order Code:

05-1739

Brand: Mean Well MPN: SGA60E05-P1J EAN-13: 4021087026895

Discontinued


The Mean Well SGA60E05-P1J is a mains PSU with a fixed voltage output of 5 V DC and a current rating of 6000 mA, providing a total power of 30 W. It is designed as a stabilised power supply unit, suitable for applications requiring consistent and reliable power, such as powering small electronic devices and projects. This power adapter is ideal for use with toys and similar low-voltage applications where steady and secure power delivery is necessary.
Type Mains PSU (fixed voltage)
Output Voltage 5V DC
Dim (L x W x H) 90 x 40 x 100 mm
Height 100mm
Input voltage (max.) 264V AC
Length 90mm
Max. output current 6000mA
Min. input voltage 90V AC
Misc Attribute 1 Synchronised
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 6A
Power 30W
Width 40mm

Trustpilot