Christmas Opening Hours and Delivery Dates here

Mean Well SGA40E24-P1J SG40EA PSU 24V DC 1670mA 40W Universal Plug

Order Code:

05-1738

Brand: Mean Well MPN: SGA40E24-P1J EAN-13: 4021087026918

Discontinued


The Mean Well SGA40E24-P1J is a fixed voltage power supply unit that outputs 24 V DC at 1670 mA, delivering up to 40 W of power. Designed for providing stable power, it's suitable for applications requiring a reliable mains adapter. It is commonly used in electronics and industrial settings where consistent electrical output is crucial.
Type Mains PSU (fixed voltage)
Output Voltage 24V DC
Dim (L x W x H) 110 x 85 x 65 mm
Height 65mm
Input voltage (max.) 264V AC
Length 110mm
Max. output current 1670mA
Min. input voltage 90V AC
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 1.67A
Power 40W
Width 85mm

Trustpilot