Christmas Opening Hours and Delivery Dates here

Mean Well SGA40E05-P1J SG40EA PSU 5V DC 5000mA 25W universal plug-in

Order Code:

05-1735

Brand: Mean Well MPN: SGA40E05-P1J EAN-13: 4021087026963

Discontinued


The Mean Well SGA40E05-P1J is a fixed voltage mains power supply that outputs 5 V DC at a current of 5000 mA, with a total power rating of 25 W. This stabilised power supply unit is commonly used for powering toys or other low-voltage electronic devices that require a consistent and reliable power source. Its typical applications include supplying power to consumer electronics, communication devices, and small electrical appliances.
Type Mains PSU (fixed voltage)
Output Voltage 5V DC
Dim (L x W x H) 110 x 85 x 65 mm
Height 65mm
Input voltage (max.) 264V AC
Length 110mm
Max. output current 5000mA
Min. input voltage 90V AC
Misc Attribute 1 Synchronised
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 5A
Power 25W
Width 85mm

Trustpilot