Christmas Opening Hours and Delivery Dates here

Mean Well SGA25E24-P1J SGA 25E mains PSU fixed 24V DC 1.04A 25W 88% efficient

Order Code:

05-1734

Brand: Mean Well MPN: SGA25E24-P1J EAN-13: 4021087035941

Discontinued


The Mean Well SGA25E24-P1J is a fixed voltage mains power supply unit. It delivers 24 V DC at 1.04 A with a total power output of 25 W and features a Euro plug, making it ideal for use with various electronic devices requiring stabilised power. Common applications include powering toys, small appliances, or other devices that require a consistent voltage input.
Type Mains PSU (fixed voltage)
Output Voltage 24V DC
Cable Length 1.80m
Connection Euro plug
Dim (L x W x H) 75.5 x 32 x 47.5 mm
EuP Status Level VI
Height 47.5mm
Input voltage (max.) 264V AC
Length 75.5mm
Max. output current 1.04A
Min. input voltage 90V AC
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 1.04A
Power 25W
Width 32mm

Trustpilot