Christmas Opening Hours and Delivery Dates here

Mean Well SGA25E12-P1J SGA Mains PSU 12V DC 2.08A 25W 88% efficiency Level VI

Order Code:

05-1733

Brand: Mean Well MPN: SGA25E12-P1J EAN-13: 4021087035972

Discontinued


The Mean Well SGA25E12-P1J is a mains PSU with a fixed voltage output of 12 V DC and a current rating of 2.08 A, providing a total power of 25 W. Designed for use as a power supply or adapter, this device is suitable for powering and stabilising various electronic devices. It features a Euro plug, making it suitable for use in European mains outlets.
Type Mains PSU (fixed voltage)
Output Voltage 12V DC
Cable Length 1.00m
Connection Euro plug
Dim (L x W x H) 75.5 x 32 x 47.5 mm
EuP Status Level VI
Height 47.5mm
Input voltage (max.) 264V AC
Length 75.5mm
Max. output current 2.08A
Min. input voltage 90V AC
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 2.08A
Power 25W
Width 32mm

Trustpilot