Christmas Opening Hours and Delivery Dates here

Mean Well SGA12E24-P1J SGA series 24V DC 0.5A 12W compact plug-in PSU

Order Code:

05-1732

Brand: Mean Well MPN: SGA12E24-P1J EAN-13: 4021087036092

Discontinued


The Mean Well SGA12E24-P1J is a mains power supply unit designed with a fixed voltage of 24 V DC and a current rating of 0.5 A. It is stabilised, providing a reliable 12 W power output, and comes with a Euro plug for convenient use in compatible regions. Typical applications include powering low-energy devices and small electronics that require a consistent 24 V DC input.
Type Mains PSU (fixed voltage)
Output Voltage 24V DC
Cable Length 1.80m
Connection Euro plug
Dim (L x W x H) 62.2 x 27.4 x 39.5 mm
EuP Status Level VI
Height 39.5mm
Input voltage (max.) 264V AC
Length 62.2mm
Max. output current 0.5A
Min. input voltage 90V AC
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 500mA
Power 12W
Width 27.4mm

Trustpilot