Easter Opening Hours and Delivery Dates here
Mean Well SDR-120-48 PSU DIN Rail 48V DC 2.5A 120W 1 Output Enclosed Case

Image Representative of Range

Mean Well SDR-120-48 PSU DIN Rail 48V DC 2.5A 120W 1 Output Enclosed Case

Order Code:

05-1698

Brand: Mean Well MPN: SDR-120-48 EAN-13: 4021087017961
Qty Unit Price (Inc VAT)
1+ £132.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
67 in stock, despatched in 4 working days

The Mean Well SDR-120-48 is a rail-mounted switching power supply unit delivering 48 V DC at 2.5 A with a total power output of 120 W. It features a single output with screw terminals and is designed for industrial applications requiring stable power distribution. This DIN rail PSU is ideal for use in automated systems and control panels.
Type Rail mounted PSU (DIN)
Output Voltage 48V DC
Output Current 2.5A
Number of Outputs 1
Power Rating 120W
Connection Screw terminal
Dim (L x W x H) 40.00 x 125.20 x 113.50 mm
Height 113.50mm
Input voltage (max.) 264V AC
Length 40.00mm
Max. output current 2.5A
Min. input voltage 90V AC
Misc Attribute 1 Synchronised
Number of Inputs 1
Width 125.20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot