Easter Opening Hours and Delivery Dates here

Mean Well RSDW10H-05 DC/DC converter 2A 10W 1 output 1 pc

Order Code:

05-1553

Brand: Mean Well MPN: RSDW10H-05 EAN-13: 4021087048347
Qty Unit Price (Inc VAT)
1+ £39.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/04/2026

The Mean Well RSDW10H-05 is a DC/DC converter that provides 2 A and 10 W with a single output. It is suitable for applications requiring reliable power conversion in various electronic devices. The compact design makes it ideal for use in industrial and commercial settings.
Output Voltage 5V DC
Input Voltage Range 160V DC
Power Rating 10W
Output Current 2A
Connection Pins
Dim (L x W x H) 31.8 x 20.3 x 12.7 mm
Efficiency (max.) 87%
Height 12.7mm
Insulation Voltage 3000V DC
Length 31.8mm
Max. output current 2A
Min. input voltage 43V DC
Number of Outputs 1
Operating temperature (max.) +85°C
Operating temperature (min.) -40°C
Power 10W
PSU features DC-to-DC converter
Type DC/DC converter
Width 20.3mm

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot