Christmas Opening Hours and Delivery Dates here

Mean Well RPD-60A SMPSU 5V DC 5.5A 49W Reliable Power Supply

Order Code:

05-1442

Brand: Mean Well MPN: RPD-60A EAN-13: 4021087048538
Qty Unit Price (Inc VAT)
1+ £28.36
5+ £27.66
10+ £26.95
25+ £26.20
50+ £24.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/01/2026

The Mean Well RPD-60A is a 5 V DC, 5.5 A, 49 W printed circuit board power supply unit featuring solder lugs for installation. This switch-mode power supply unit (SMPSU) is ideal for equipping circuit boards in various electronic assemblies. It is often used in applications requiring reliable and efficient power like industrial control systems and communication equipment.
Type SMPSU
Output Voltage 12V DC
Output Current 0.1A
Number of Outputs 2
Power Rating 49W
Connection Pin strip for nylon crimp connectors
Dim (L x W x H) 101.6 x 50.8 x 29 mm
Height 29mm
Length 101.6mm
Max. output current 5.5A
Max. temperature +65°C
Min. temperature -20°C
Misc Attribute 2 Pulsed
Misc Attribute 3 open
MTBF 677800h
Number of Inputs 1
PFC No
Width 50.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot