Christmas Opening Hours and Delivery Dates here

Mean Well RD-65A SMPSU 66W Universal input overload protection

Order Code:

05-1422

Brand: Mean Well MPN: RD-65A EAN-13: 4021087014908
Qty Unit Price (Inc VAT)
1+ £25.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/12/2025

The Mean Well RD-65A is a 66 W switched-mode power supply unit with screw terminals and PCB mounting for easy installation. It features dual outputs and is ideal for industrial applications requiring efficient and reliable power conversion. With its compact design, it's suitable for use in equipment like industrial machinery and instrumentation systems.
Output Voltage +5/+12 V/DC
Output Current 0.3-8/0.2-4 A
Power Rating 66W
Number of Outputs 2
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 129 x 98 x 38 mm
Height 38mm
Length 129mm
Min. input voltage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 2 closed
Number of Inputs 1
Type SMPSU
Width 98mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot