Easter Opening Hours and Delivery Dates here
Mean Well RD-35B SMPSU 35 W  Dual Output Enclosed Switching PSU

Image Representative of Range

Mean Well RD-35B SMPSU 35 W Dual Output Enclosed Switching PSU

Order Code:

16-9262

Brand: Mean Well MPN: RD-35B EAN-13: 4711287433943
Qty Unit Price (Inc VAT)
1+ £20.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 4 working days

Mean Well RD-35B, identified as a versatile switched-mode power supply unit (SMPSU), delivers a reliable 35-watt power output. Designed specifically for demanding computing applications, this power supply unit operates with high efficiency and stability, ensuring optimal performance of computer systems. It features, among other specifications, a universal AC input range, built-in protections against overload, over-voltage, and short circuits, which are critical for maintaining the longevity and safety of computing devices. Typically, the RD-35B is employed in industrial PCs, automation systems, and network equipment where dependable power delivery is crucial. Its compact form factor and robust construction make it an ideal choice for various electronic systems requiring efficient and secure power solutions.
Output Voltage +5/+24 V/DC
Connection Screw terminal
Dimensions (L x W x H) 99.00 x 82.00 x 35.00 mm
Height 35.00mm
Input voltage (max.) 264V AC
Length 99.00mm
Min. input voltage 90V AC
No. of Inputs 1
No. of outputs 2
Output current (details) 0.3-4/0.2-1.3 A
Power 35W
Product Type SMPSU
Type closed
Weight 311.11g
Width 82.00mm

To use this facility please Sign In.

Sign In

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot