Christmas Opening Hours and Delivery Dates here
Mean Well RD-35A SMPSU 32W enclosed universal input overload protection

Image Representative of Range

Mean Well RD-35A SMPSU 32W enclosed universal input overload protection

Order Code:

05-1420

Brand: Mean Well MPN: RD-35A EAN-13: 4021087014946
Qty Unit Price (Inc VAT)
1+ £18.11
5+ £17.58
10+ £17.03
25+ £16.49
50+ £15.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/01/2026

The Mean Well RD-35A is a switching power supply with an enclosed design, rated for 32 watts. It operates at multiple voltage levels, making it suitable for PCB mount applications with screw terminals. Commonly used in industrial automation and electronic equipment, it provides reliable and compact power distribution.
Output Voltage +5/12 V/DC
Output Current 0.3-4/0.2-1 A
Power Rating 32W
Number of Outputs 2
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 99 x 82 x 35 mm
Height 35mm
Length 99mm
Min. input voltage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 2 closed
Number of Inputs 1
Type SMPSU
Width 82mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot