Christmas Opening Hours and Delivery Dates here

Mean Well PWM-60-24 LED driver 60W 24V DC dimmable IP67 waterproof

Order Code:

05-1405

Brand: Mean Well MPN: PWM-60-24 EAN-13: 4021087025539
Qty Unit Price (Inc VAT)
1+ £44.35
5+ £42.13
10+ £40.67
25+ £39.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/12/2025

The Mean Well PWM-60-24 LED driver is a constant voltage and current LED transformer delivering 60 W, 2.5 A at 24 V DC. It features a dimmable output with a PFC circuit and surge protection, making it ideal for LED applications such as lighting and LED strips. Its robust design ensures reliable power supply for LED installations.
Type LED driver
Output Voltage 24V DC
Max Output Power 60W
Output Current 2.5A
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 150 x 53 x 35 mm
Height 35mm
IP Rating IP67
Length 150mm
Max. output current 2.5A
Min. input voltage 90V AC
Misc Attribute 1 switched-mode
Misc Attribute 2 Synchronised
Misc Attribute 3 PWM
Number of Inputs 1
Number of Outputs 1
Protection Class IP67
Test mark EN61000-3-2 Class C
Width 53mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot