Christmas Opening Hours and Delivery Dates here
Mean Well PLC-60-12 62.5W 12V Terminal Block style LED Power Supply

Mean Well PLC-60-12 62.5W 12V Terminal Block style LED Power Supply

Order Code:

85-3872

Brand: Mean Well MPN: PLC-60-12

Discontinued


The Mean Well PLC-60-12 is a 60W Single Output LED Power Supply from the PLC-60 Series. This power supply from the PLC Series is highly reliable. It features a universal AC input at full range, built-in active PFC function, cooling by free air convection, and a 2-year warranty.

The PSU is suitable for LED lighting and moving sign applications and meet worldwide safety regulations for lighting. Mean Well designed this UL1310 Class 2 power unit with protections for short circuit, overload, over voltage, and over temperature.


  • Universal AC input/ Full range
  • Adjustable output voltage and current level
  • Protections: Short circuit/ Over current/ Over voltage/ Over temperature
  • Cooling by free air convection
  • Built-in constant current limiting circuit
  • Fully isolated plastic case with terminal block style of I/O
  • Built-in active PFC function, comply with EN61000-3-2 class C (75% load)
  • Class 2 power unit
  • Pass LPS
  • 100% full load burn-in test
  • High reliability
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • 2 years warranty
  • SuppliedAvailable with 30W rated power
  • SuppliedAvailable with 12V DC output voltage
Output Voltage 12V
Output Current 5A
Input Voltage 90 to 264 / 127 to 370V
Input Power 62.5W

Trustpilot