Christmas Opening Hours and Delivery Dates here

Mean Well PB-1000-48 VRLA charger 48 V 17.4 A multi-stage for pcb use

Order Code:

05-1332

Brand: Mean Well MPN: PB-1000-48 EAN-13: 4021087006774

Discontinued


The Mean Well VRLA charger PB-1000-48 is an automated lead acid battery charger designed for 48 V applications. It delivers a maximum charging current of 17.4 A, making it suitable for efficiently charging higher capacity batteries. This charger is typically used in bench settings for versatile and reliable battery maintenance.
Type VRLA charger
Number of Batteries Charged 2
Charge Voltage 57.6 V
Charging current (max.) 17.4A
Charging current at 48 V 17.4A
Dim (L x W x H) 300 x 184 x 70 mm
Height 70mm
Length 300mm
Operating Voltage 90 - 264 V
Recommended battery capacity (max.) 175Ah
Recommended battery capacity (min.) 60Ah
Suitable for lead-type rechargeables 48 V
Width 184mm

Trustpilot