Christmas Opening Hours and Delivery Dates here
Mean Well OWA-90E-24 PSU 24V 3.75A 90W IP67 90-264VAC

Image Representative of Range

Mean Well OWA-90E-24 PSU 24V 3.75A 90W IP67 90-264VAC

Order Code:

05-1329

Brand: Mean Well MPN: OWA-90E-24 EAN-13: 4021087003995
Qty Unit Price (Ex VAT)
1+ £58.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
58 available to back orderBack-order availability date - 13/01/2026

The Mean Well OWA-90E-24 is a bench power supply unit with a fixed voltage output of 24 V DC and a current rating of 3.75 A, providing 90 W of power. It is an external switching power supply featuring a cable and connector for ease of use. This power supply is typically used for applications requiring reliable DC power, such as in laboratories or workshops.
Type Bench PSU (fixed voltage)
Output Current 3.75A
Power Rating 90W
Connection Cable + connector
Height 37.50mm
Input voltage (max.) 264V AC
Length 171.00mm
Max. output current 3.75A
Min. input voltage 90V AC
Misc Attribute 1 Synchronised
Number of Inputs 1
Number of Outputs 1
Width 63.00mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot