Christmas Opening Hours and Delivery Dates here

Mean Well NGE12I05-P1J PSU 5V DC 12W fixed voltage mains LPS compliant

Order Code:

05-1229

Brand: Mean Well MPN: NGE12I05-P1J EAN-13: 4021087100243

Discontinued


The Mean Well NGE12I05-P1J is a mains power supply unit with a fixed output voltage of 5 V DC and a power rating of 12 W. Featuring a stabilised output, it's typically used in applications requiring a reliable and consistent power source, such as powering electronic devices or small appliances. Suitable for hobbyist projects or professional applications, it ensures efficient energy conversion in compact form factors.
Type Mains PSU (fixed voltage)
Input Voltage 370V
Output Voltage 5V DC
Cable Length 150cm
Connection Quick-release adapter
Dim (L x W x H) 48.0 x 28.0 x 55.0 mm
Height 55.0mm
IP Rating IP21
Length 48.0mm
MTBF 1272800h
Number of Outputs 1
Operating temperature (max.) 70°C
Operating temperature (min.) -30°C
Output 5.5/2.1 coaxial connector
Power 12W
Width 28.0mm

Trustpilot