Easter Opening Hours and Delivery Dates here

Mean Well MPM-15-24 MPM series AC/DC PSU 24V DC 0.63A 15.1W medical use

Order Code:

05-1169

Brand: Mean Well MPN: MPM-15-24 EAN-13: 4021087048866
Qty Unit Price (Inc VAT)
1+ £13.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/04/2026

The Mean Well MPM-15-24 is a PCB mount AC/DC power supply unit providing a 24 V DC output with a 0.63 A current rating and 15.1 W total power. It is designed for equipping printed circuit boards with solder lugs for easy integration. This power supply is ideal for low-power applications requiring reliable and compact circuit board power solutions.
Number of Outputs 1
Output Power Max 15.1W
Output Voltage 24V DC
Output Current 0.63A
Mounting Type PCB
Connection Pins
Dimensions (L x W x H) 52.4 x 27.2 x 24 mm
Efficiency to 86,5%
Height 24mm
Input frequency 47-440Hz
Input Voltage 264V AC
Length 52.4mm
Max. output current 0.63A
Min. input voltage 80V AC
Misc Attribute 2 Pulsed
Operating temperature (max.) +85°C
Operating temperature (min.) -40°C
Protection Class II
Residual ripple 180 mVpp
Tolerance (output voltage) ±1,5%
Type AC/DC PSU (print)
Width 27.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot