Christmas Opening Hours and Delivery Dates here

Mean Well LRS-35-36 SMPSU 36V 1A 36W case type for home/industrial use

Order Code:

05-1079

Brand: Mean Well MPN: LRS-35-36 EAN-13: 4021087027762
Qty Unit Price (Inc VAT)
1+ £14.16
5+ £13.45
10+ £12.77
25+ £12.07
50+ £11.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/01/2026

The Mean Well LRS-35-36 is a 36 V DC, 1 A, 36 W switch-mode power supply unit designed for PCB mounting. It features solder lugs for easy installation and is suitable for various electronic applications. This reliable PSU is commonly used in projects requiring compact and efficient power management solutions.
Output Voltage 36V DC
Output Current 1A
Power Rating 36W
Number of Outputs 1
Input Voltage 264V AC
Dimensions (L x W x H) 99 x 82 x 30 mm
Height 30mm
Inputs 1
Length 99mm
Max. power 36W
Min. input voltage 85V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Number of Inputs 1
Type SMPSU
Width 82mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot