Mean Well LPV-35-24 LED transformer 36W 24V DC IP67 non-dimmable

Mean Well LPV-35-24 LED transformer 36W 24V DC IP67 non-dimmable

Order Code:

05-1053

Brand: Mean Well MPN: LPV-35-24

Discontinued


The Mean Well LPV-35-24 LED transformer is a constant voltage power supply delivering 36 W, with outputs ranging from 0 to 1.5 A at 24 V DC. It features surge protection for enhanced durability and reliability. This non-dimmable transformer is ideal for powering LED strips and other LED applications.
Type LED transformer
Output Voltage 24V DC
Max Output Power 36W
Output Current 0A
Input Voltage 264V AC
Connection Open end cable
Dimensions (L x W x H) 148 x 40 x 30 mm
Height 30mm
IP Rating IP67
Length 148mm
Max. output current 1.5A
Min. input voltage 90V AC
Misc Attribute 1 Constant voltage
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Width 40mm

Trustpilot