Christmas Opening Hours and Delivery Dates here
Mean Well LPF-60-42 LED driver 60W 1.43A 25.2-42V DC IP67 PFC non-dimmable

Image Representative of Range

Mean Well LPF-60-42 LED driver 60W 1.43A 25.2-42V DC IP67 PFC non-dimmable

Order Code:

05-1036

Brand: Mean Well MPN: LPF-60-42 EAN-13: 4021087007375
Qty Was Unit Price (Inc VAT)
1+ £31.92 £29.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/01/2026

The Mean Well LPF-60-42 is a LED driver designed to provide constant current of 1.43 A and a voltage range of 25.2 to 42 V DC, with a maximum power output of 60 W. It features a power factor correction (PFC) circuit and surge protection for enhanced reliability. This non-dimmable transformer is suitable for powering LED strips and other LED applications requiring stable output.
Type LED driver
Output Voltage 25.2V DC
Max Output Power 60W
Output Current 1.43A
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 162.50 x 42.50 x 32.00 mm
Height 32.00mm
IP Rating IP67
Length 162.50mm
Max. output current 1.43A
Min. input voltage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Protection Class II
Width 42.50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot