Easter Opening Hours and Delivery Dates here

Mean Well LPF-25D-36 LPF-25D LED driver 25.2W 0.7A 36V IP67 dimmable

Order Code:

05-1028

Brand: Mean Well MPN: LPF-25D-36 EAN-13: 4021087007672
Qty Unit Price (Inc VAT)
1+ £28.15
5+ £26.76
10+ £25.84
25+ £25.14
50+ £23.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/04/2026

Mean Well's LPF-25D-36 LED driver is a constant current and constant voltage LED transformer offering 25.2 watts of power and a maximum current of 0.7 amps, with a voltage range of 19.8 - 36 V DC. It features a dimmable function, power factor correction (PFC) circuit, and surge protection for enhanced safety and reliability. Ideal for LED strips and lighting applications, this driver ensures efficient power delivery with open-ended cable connections
Type LED driver
Output Voltage 19.8V DC
Max Output Power 25.2W
Output Current 700mA
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 148.00 x 40.00 x 32.00 mm
Height 32.00mm
IP Rating IP67
Length 148.00mm
Max. output current 0.7A
Min. input voltage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Protection Class II
Width 40.00mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot