Easter Opening Hours and Delivery Dates here

Mean Well LCM-25DA2 LED driver 25W 0.7A 6-54V 1 pc.

Order Code:

05-0967

Brand: Mean Well MPN: LCM-25DA2 EAN-13: 4021087072007
Qty Unit Price (Inc VAT)
1+ £34.66
5+ £31.66
10+ £30.46
25+ £28.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/04/2026

The Mean Well LCM-25DA2 is an LED driver designed to deliver a power output of 25 W with a current rating of 0.7 A and a voltage range of 6 to 54 V. Its key features include being a versatile LED power supply unit that is ideal for use in LED lighting applications, such as LED strips and other low-voltage LED systems. This LED transformer ensures reliable and efficient power management, making it suitable for both residential and commercial lighting setups.
Type LED driver
Output Voltage 6V
Max Output Power 25W
Output Current 700mA
Dimensions (L x W x H) 105 x 68 x 23 mm
Height 23mm
Length 105mm
Max. output current 0.7A
Max. temperature +85°C
Min. temperature -30°C
Number of Outputs 1
Width 68mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot