Christmas Opening Hours and Delivery Dates here
Mean Well IRM-20-5 IRM AC/DC PSU 5V 4A 20W PCB mount universal input

Mean Well IRM-20-5 IRM AC/DC PSU 5V 4A 20W PCB mount universal input

Order Code:

05-0946

Brand: Mean Well MPN: IRM-20-5

Discontinued


The Mean Well IRM-20-5 is a compact AC/DC converter module with a 5 V DC output and a 4 A current rating, delivering 20 W of power. It features PCB mount design and is ideal for applications requiring reliable power conversion on printed circuit boards. Typical uses include powering electronic devices and systems within industrial or commercial settings.
Type AC/DC PSU (print)
Output Voltage 5V DC
Output Current 4A
Number of Outputs 1
Power Rating 20W
Connection Pins
Dim (L x W x H) 52.40 x 27.20 x 24.00 mm
Height 24.00mm
Input voltage (max.) 264V AC
Length 52.40mm
Max. output current 4A
Min. input voltage 90V AC
Misc Attribute 1 Synchronised
Number of Inputs 1
Width 27.20mm

Trustpilot