Christmas Opening Hours and Delivery Dates here

Mean Well HLG-80H-24AB LED driver dimmable 81.6W outdoor-ready

Order Code:

05-0877

Brand: Mean Well MPN: HLG-80H-24AB EAN-13: 4021087051392
Qty Unit Price (Inc VAT)
1+ £46.07
5+ £43.96
10+ £42.52
25+ £41.09
50+ £39.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/12/2025

The Mean Well HLG-80H-24AB LED driver delivers 81.6 watts with a constant voltage range of 22 to 27 volts DC and a current of 2.04 to 3.4 amps, suitable for dimmable LED lighting applications. Designed with a 3-in-1 dimmer, an adjustable PFC circuit, and surge protection, it is ideal for outdoor use and can be safely used on flammable surfaces and furniture. This LED driver is commonly
Type LED driver
Output Voltage 22V DC
Max Output Power 81.6W
Output Current 2.04A
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 195.6 x 61.5 x 36.8 mm
Height 36.8mm
IP Rating IP65
Length 195.6mm
Max. output current 3.4A
Max. temperature +80°C
Min. temperature -40°C
Misc Attribute 1 Constant voltage
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Test mark MM, SELV, UL, TÜV, CB, CE
Width 61.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot