Christmas Opening Hours and Delivery Dates here

Mean Well HLG-480H-48A HLG series LED driver 480W 48V adjustable output

Order Code:

05-0857

Brand: Mean Well MPN: HLG-480H-48A EAN-13: 4021087044349
Qty Unit Price (Inc VAT)
1+ £133.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/12/2025

The Mean Well HLG-480H-48A is an LED driver that provides a constant voltage of 48 V DC and a constant current of 10 A. It features an adjustable design with surge and overvoltage protection, making it suitable for outdoor applications. This 480 W power supply is ideal for LED strips and other LED lighting applications where reliable performance is required.
Type LED driver
Output Voltage 48V DC
Max Output Power 480W
Output Current 10A
Input Voltage 305V AC
Colour Aluminium
Connection Open end cable
Dimensions (L x W x H) 244.2 x 68 x 38.3 mm
Height 38.3mm
IP Rating IP65
Length 244.2mm
Max. output current 10A
Max. temperature +90°C
Min. input voltage 90V AC
Min. temperature -40°C
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Protection Class I
Width 68mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot