Easter Opening Hours and Delivery Dates here

Mean Well HLG-480H-24AB LED driver 480W 24V dimmable outdoor PFC

Order Code:

05-0854

Brand: Mean Well MPN: HLG-480H-24AB EAN-13: 4021087049436
Qty Unit Price (Inc VAT)
1+ £164.04
5+ £162.77
10+ £161.54
25+ £160.33
50+ £159.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/04/2026

The Mean Well HLG-480H-24AB is a robust LED driver with a constant voltage output of 480 W, suitable for LED strips and outdoor applications. It offers 3-in-1 dimming capabilities, overvoltage protection, and features a built-in PFC circuit. Designed for reliability, it provides 20.4 - 25.2 V DC output with a current range of 10 - 20 A, making it ideal for professional lighting installations.
Type LED driver
Output Voltage 20.4V DC
Max Output Power 480W
Output Current 10A
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 262 x 125 x 43.8 mm
Height 43.8mm
IP Rating IP65
Length 262mm
Max. output current 20A
Max. temperature +90°C
Min. temperature -40°C
Misc Attribute 1 Constant voltage
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Protection Class I
Test mark SELV, UL, TÜV, CB, CE
Width 125mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot