Christmas Opening Hours and Delivery Dates here
Mean Well HLG-185H-54A LED driver 186W 54V PFC surge protection

Image Representative of Range

Mean Well HLG-185H-54A LED driver 186W 54V PFC surge protection

Order Code:

05-0803

Brand: Mean Well MPN: HLG-185H-54A EAN-13: 4021087010146
Qty Unit Price (Inc VAT)
1+ £60.98
5+ £59.16
10+ £57.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/01/2026

The Mean Well HLG-185H-54A is an LED driver designed for constant voltage and constant current applications, capable of delivering 186 watts with a 3.45 ampere output at 54 volts DC. It features a PFC circuit and surge protection, with an adjustable output to suit various needs. This LED driver is suitable for powering LED strips and similar lighting installations.
Type LED driver
Output Voltage 54V DC
Max Output Power 186W
Output Current 3.45A
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 228.00 x 68.00 x 38.80 mm
Height 38.80mm
IP Rating IP65
Length 228.00mm
Max. output current 3.45A
Min. input voltage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Width 68.00mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot