Mean Well HDR-60-48 HDR series DIN rail PSU 48V DC 1.25A 60W 1 output

Order Code:

05-0763

Brand: Mean Well MPN: HDR-60-48 EAN-13: 4021087036559
Qty Unit Price (Inc VAT)
1+ £29.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/12/2025

Mean Well's HDR-60-48 is a rail-mounted power supply unit (DIN) providing a 48 V DC output at 1.25 A with a total power of 60 W. It features a screw terminal for easy installation and is designed for industrial applications requiring stable and efficient power delivery. Typically used in industrial control systems, automation equipment, and building automation systems, it ensures reliable performance in demanding environments.
Type Rail mounted PSU (DIN)
Output Voltage 48V DC
Output Current 1.25A
Number of Outputs 1
Power Rating 60W
Connection Screw terminal
Dim (L x W x H) 52.5 x 54.5 x 90 mm
Height 90mm
Input Voltage 85-264V AC
Input voltage (max.) 264V AC
Length 52.5mm
Max. output current 1.25A
Max. temperature +70°C
Min. input voltage 85V AC
Min. temperature -30°C
Misc Attribute 2 Pulsed
MTBF 927600h
Operating temperature (max.) +70°C
Operating temperature (min.) -30°C
Output type (power supply units) Adjustable
Phases 1
Width 54.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot