Easter Opening Hours and Delivery Dates here

Mean Well HDR-30-24 HDR Series rail PSU 24V DC 1.5A 36W 1 output

Order Code:

05-0757

Brand: Mean Well MPN: HDR-30-24

Discontinued


The Mean Well HDR-30-24 is a rail-mounted power supply unit that provides a stable 24 V DC output at 1.5 A with a total power of 36 W. It features a compact design for easy installation on DIN rails, making it ideal for industrial applications. This PSU is typically used in control cabinets and automation systems where reliable power distribution is essential.
Type Rail mounted PSU (DIN)
Output Voltage 24V DC
Output Current 1.5A
Number of Outputs 1
Power Rating 36W
Connection Screw terminal
Dim (L x W x H) 35 x 54.5 x 90 mm
Height 90mm
Input Voltage 85-264V AC
Input voltage (max.) 264V AC
Length 35mm
Max. output current 1.5A
Max. temperature +70°C
Min. input voltage 85V AC
Min. temperature -30°C
Misc Attribute 2 Pulsed
MTBF 968100h
Operating temperature (max.) +70°C
Operating temperature (min.) -30°C
Output type (power supply units) Adjustable
Phases 1
Width 54.5mm

Trustpilot