Christmas Opening Hours and Delivery Dates here

Mean Well HDR-100-24 HDR series rail mounted PSU 24V DC 3.83A 92W.

Order Code:

05-0743

Brand: Mean Well MPN: HDR-100-24

Discontinued


Mean Well's HDR-100-24 is a rail-mounted power supply unit (DIN) that provides 24 V DC at 3.83 A, delivering a total of 92 W. This industrial power supply module is equipped with a screw terminal for secure connections, making it ideal for use in control panels and other automation applications. Its robust design ensures reliable performance in various industrial and commercial environments.
Type Rail mounted PSU (DIN)
Output Voltage 24V DC
Output Current 3.83A
Number of Outputs 1
Power Rating 92W
Connection Screw terminal
Dim (L x W x H) 70 x 54.5 x 90 mm
Height 90mm
Input Voltage 85-264V AC
Input voltage (max.) 264V AC
Length 70mm
Max. output current 3.83A
Max. temperature +70°C
Min. input voltage 85V AC
Min. temperature -30°C
Misc Attribute 2 Pulsed
MTBF 856500h
Operating temperature (max.) +70°C
Operating temperature (min.) -30°C
Output type (power supply units) Adjustable
Phases 1
Width 54.5mm

Trustpilot