Christmas Opening Hours and Delivery Dates here

Mean Well GST36B24-P1J AC/DC PSU 24V 36W reliable power supply

Order Code:

05-0696

Brand: Mean Well MPN: GST36B24-P1J EAN-13: 4021087077507
Qty Unit Price (Inc VAT)
1+ £19.26
5+ £18.68
10+ £18.11
25+ £17.53
50+ £16.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 31/12/2025

The Mean Well GST36B24-P1J is an AC/DC power supply unit providing a stable 24 V output at 36 W, ideal for desk or bench applications. This PSU is commonly used in electronic testing and repair environments, offering reliability and efficiency. Its compact design and consistent performance make it suitable for powering various electronic devices and laboratory equipment.
Type AC/DC bench/mains PSU
Input Voltage 264V AC
Output Voltage 24V
Output Current 1.5A
Power Rating 36W
Connections IEC-320 C8
Height 33mm
Length 79mm
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Width 54mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot