Easter Opening Hours and Delivery Dates here

Mean Well GST220A12-R7B Bench PSU 12V 15A 180W ErP compliant

Order Code:

05-0680

Brand: Mean Well MPN: GST220A12-R7B EAN-13: 4021087028813
Qty Unit Price (Inc VAT)
1+ £126.42
5+ £120.11
10+ £113.81
25+ £107.47
50+ £103.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/04/2026

Mean Well power supply units are energy-efficient devices designed for a range of electronic applications.
Type Desktop Power Supply
Input Voltage 80-264V AC
Output Voltage 12V DC
Plug Type Mini DIN plug (4-pin)
Output Current 15A
Power Rating 180W
Height 50mm
Input voltage (max.) 264V AC
Inputs 1
Length 210mm
Max. output current 15A
Max. power 180W
Min. input voltage 85V AC
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Width 80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot