Easter Opening Hours and Delivery Dates here

Mean Well GST160A24-R7B bench PSU 24V DC 6.67A 160W ErP compliant

Order Code:

05-0668

Brand: Mean Well MPN: GST160A24-R7B EAN-13: 4021087028929
Qty Unit Price (Inc VAT)
1+ £62.22
5+ £60.34
10+ £58.48
25+ £56.59
50+ £54.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/04/2026

Mean Well power supply units are energy-efficient devices designed for a range of electronic applications.
Type Desktop Power Supply
Input Voltage 80-264V AC
Output Voltage 24V DC
Plug Type Mini DIN plug (4-pin)
Output Current 6.67A
Power Rating 160W
Height 45mm
Input voltage (max.) 264V AC
Inputs 1
Length 215mm
Max. output current 6.67A
Max. power 160W
Min. input voltage 85V AC
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Width 110mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot