Christmas Opening Hours and Delivery Dates here

Mean Well GSM60E18-P1J PSU 18 V DC 3.33 A 60 W fixed voltage mains

Order Code:

05-0652

Brand: Mean Well MPN: GSM60E18-P1J EAN-13: 4021087049993

Discontinued


The Mean Well GSM60E18-P1J is a fixed voltage mains power supply providing an output of 18 V DC and 3.33 A, with a total power capacity of 60 W. It features a 5.5/2.1 coaxial connector and is suitable for applications requiring a stabilised power source. Typical uses include powering electronic devices and equipment requiring a reliable 18 V output.
Type Mains PSU (fixed voltage)
Output Voltage 18V DC
Cable Length 1.00m
Connection 5.5/2.1 coaxial connector
Dim (L x W x H) 75.5 x 32 x 47.5 mm
EuP Status Level VI
Height 47.5mm
Length 75.5mm
Max. output current 3.33A
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 3.33A
Power 60W
Width 32mm

Trustpilot