Easter Opening Hours and Delivery Dates here
Mean Well GSM60A24-P1J Bench PSU 24V 2.5A 60W Medical EN60601-1 compliant

Image Representative of Range

Mean Well GSM60A24-P1J Bench PSU 24V 2.5A 60W Medical EN60601-1 compliant

Order Code:

05-0642

Brand: Mean Well MPN: GSM60A24-P1J EAN-13: 4021087022125
Qty Unit Price (Inc VAT)
1+ £40.61
5+ £38.54
10+ £36.55
25+ £34.56
50+ £32.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
24 in stock, despatched in 4 working days

The group comprises Mean Well medical Desktop power supply units, designed to deliver different voltage and current outputs while ensuring high efficiency and compliance with medical standards.
Type Desktop Power Supply
Input Voltage 80-264V AC
Plug Type 5.5/2.1 coaxial connector
Output Current 2.5A
Power Rating 60W
Connection Cable + connector
Height 31.50mm
Input voltage (max.) 264V AC
Length 125.00mm
Max. output current 2.5A
Min. input voltage 80V AC
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Width 50.00mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot