Easter Opening Hours and Delivery Dates here

Mean Well GSM40B24-P1J GSM series bench PSU 24V DC 1.67A 40W IEC 60601-1

Order Code:

05-0637

Brand: Mean Well MPN: GSM40B24-P1J EAN-13: 4021087036832
Qty Unit Price (Inc VAT)
1+ £25.36
5+ £24.59
10+ £23.83
25+ £23.06
50+ £22.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/04/2026

The group comprises Mean Well medical Desktop power supply units, designed to deliver different voltage and current outputs while ensuring high efficiency and compliance with medical standards.
Type Desktop Power Supply
Input Voltage 80-264V AC
Output Voltage 24V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 1.67A
Power Rating 40W
EuP Status Level VI
Height 31.5mm
Inputs 1
Length 125mm
Max. output current 1.67A
Misc Attribute 2 Pulsed
Number of Outputs 1
Width 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot