Christmas Opening Hours and Delivery Dates here

Mean Well GSM18E12-P1J GSM 18 E 12V 1.5A PSU for medical devices 18W

Order Code:

05-0619

Brand: Mean Well MPN: GSM18E12-P1J EAN-13: 4021087037075

Discontinued


The Mean Well GSM18E12-P1J is a mains PSU offering a fixed voltage output of 12 V DC with a current rating of 1.5 A and a power output of 18 W. It is designed as a stabilised power supply for consistent and reliable performance in powering small electronic devices. This power adapter is commonly used for toys, low-power electronic gadgets, and other suitable applications requiring stable voltage input.
Type Mains PSU (fixed voltage)
Output Voltage 12V DC
Cable Length 1.80m
Connection Cable + connector
Dim (L x W x H) 79 x 54 x 33 mm
EuP Status Level VI
Height 33mm
Length 79mm
Max. output current 1.5A
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 1.5A
Power 18W
Width 54mm

Trustpilot