Easter Opening Hours and Delivery Dates here

Mean Well GSM160A24-R7B GSM PSU 24V DC 6.67A 160W medical compliant

Order Code:

05-0614

Brand: Mean Well MPN: GSM160A24-R7B EAN-13: 4021087037129
Qty Unit Price (Inc VAT)
1+ £65.82
5+ £63.85
10+ £61.88
25+ £59.90
50+ £57.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/04/2026

The group comprises Mean Well medical Desktop power supply units, designed to deliver different voltage and current outputs while ensuring high efficiency and compliance with medical standards.
Type Desktop Power Supply
Input Voltage 80-264V AC
Output Voltage 24V DC
Plug Type 4-pin
Output Current 6.67A
Power Rating 160W
EuP Status Level VI
Height 35mm
Inputs 1
Length 175mm
Max. output current 6.67A
Misc Attribute 2 Pulsed
Number of Outputs 1
Width 72mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot