Christmas Opening Hours and Delivery Dates here

Mean Well GSM12E24-P1J PSU 24V DC 0.5A 12W fixed voltage mains supply

Order Code:

05-0611

Brand: Mean Well MPN: GSM12E24-P1J EAN-13: 4021087050067

Discontinued


The Mean Well GSM12E24-P1J is a fixed voltage mains power supply unit outputting 24 V DC at 0.5 A, with a total power rating of 12 W. It features a 5.5/2.1 coaxial connector, making it suitable for powering devices that require stabilised DC input, such as toy transformers or small electronic appliances. This PSU is ideal for applications needing reliable and consistent power delivery.
Type Mains PSU (fixed voltage)
Output Voltage 24V DC
Cable Length 1.80m
Connection 5.5/2.1 coaxial connector
Dim (L x W x H) 62.2 x 39.7 x 27.4 mm
EuP Status Level VI
Height 27.4mm
Length 62.2mm
Max. output current 0.5A
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 500mA
Power 12W
Width 39.7mm

Trustpilot