Christmas Opening Hours and Delivery Dates here
Mean Well GSM06E15-P1J PSU 15V 400mA 6W Europlug EN60601-1 medical-use

Mean Well GSM06E15-P1J PSU 15V 400mA 6W Europlug EN60601-1 medical-use

Order Code:

05-0601

Brand: Mean Well MPN: GSM06E15-P1J EAN-13: 4021087024433

Discontinued


The Mean Well GSM06E15-P1J is a fixed voltage mains PSU delivering 15 V DC at 400 mA with a power rating of 6 W. This stabilised power supply is compact and suitable for plug-in applications requiring consistent voltage. It is commonly used in electronics that need reliable power, such as household devices and small electronics.
Type Mains PSU (fixed voltage)
Output Voltage 15V DC
Connection Cable + connector
Dim (L x W x H) 32 x 66 x 42.5 mm
Height 42.5mm
Input voltage (max.) 264V AC
Length 32mm
Max. output current 400mA
Min. input voltage 90V AC
Misc Attribute 1 Synchronised
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 400mA
Power 6W
Used at Mains socket
Width 66mm

Trustpilot