Christmas Opening Hours and Delivery Dates here
Mean Well GSM06E12-P1J GSM PSU 12V 500mA 6W Euro Plug EN60601-1 Compliant

Mean Well GSM06E12-P1J GSM PSU 12V 500mA 6W Euro Plug EN60601-1 Compliant

Order Code:

05-0600

Brand: Mean Well MPN: GSM06E12-P1J EAN-13: 4021087024440

Discontinued


The Mean Well GSM06E12-P1J is a plug-in switching power supply delivering a fixed voltage of 12 V DC with a current rating of 500 mA and a power output of 6 W. This stabilised PSU is ideal for powering small electronic devices and toys. Its compact design and universal plug make it a convenient mains adapter for various applications.
Type Mains PSU (fixed voltage)
Output Voltage 12V DC
Connection Cable + connector
Dim (L x W x H) 32 x 66 x 42.5 mm
Height 42.5mm
Input voltage (max.) 264V AC
Length 32mm
Max. output current 500mA
Min. input voltage 90V AC
Misc Attribute 1 Synchronised
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 500mA
Power 6W
Used at Mains socket
Width 66mm

Trustpilot