Christmas Opening Hours and Delivery Dates here
Mean Well GE24I24-P1J PSU 24V DC 1000mA 24W universal input protections

Mean Well GE24I24-P1J PSU 24V DC 1000mA 24W universal input protections

Order Code:

05-0572

Brand: Mean Well MPN: GE24I24-P1J EAN-13: 4021087024938

Discontinued


The Mean Well GE24I24-P1J mains PSU is a plug-in switching power supply with a fixed output of 24 V DC and a current rating of 1000 mA, providing a total power output of 24 W. It is ideal for use in toys, small electronics, and other applications requiring a stabilised PSU. This mains adapter ensures reliable and efficient power delivery for your devices.
Type Mains PSU (fixed voltage)
Output Voltage 24V DC
Dim (L x W x H) 81 x 43 x 40.5 mm
Height 40.5mm
Input voltage (max.) 264V AC
Length 81mm
Max. output current 1000mA
Min. input voltage 90V AC
Misc Attribute 1 Synchronised
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 1A
Power 24W
Used at Mains socket
Width 43mm

Trustpilot