Christmas Opening Hours and Delivery Dates here

Mean Well EPS-120-24 SMPSU 120 W 25.2 V 5 A Compact Industrial Power Supply

Order Code:

05-0552

Brand: Mean Well MPN: EPS-120-24 EAN-13: 4021087035118
Qty Unit Price (Inc VAT)
1+ £25.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/01/2026

The Mean Well EPS-120-24 is a printed circuit board mounted switch-mode power supply unit, delivering 25.2 V DC at a current of 5 A with a power rating of 120 W. This compact and efficient power supply is suitable for applications requiring reliable power distribution on PCB assemblies. It features solder lugs for secure connection and is ideal for industrial and commercial electronic systems.
Type SMPSU
Output Voltage 22.8V DC
Output Current 0A
Number of Outputs 1
Power Rating 120W
Connection Pin strip for nylon crimp connectors
Dim (L x W x H) 101.6 x 50.8 x 29 mm
Height 29mm
Length 101.6mm
Max. output current 5A
Max. temperature +70°C
Min. temperature -30°C
Misc Attribute 2 Pulsed
Misc Attribute 3 open
MTBF 653500h
Number of Inputs 1
PFC No
PSU features Adjustable voltage output
Width 50.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot